Fibox ABS Perforated Mounting Plate, 180mm W, 3mm L
- RS Stock No.:
- 247-4484
- Mfr. Part No.:
- NEO MPI 3222
- Brand:
- Fibox
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.14
(exc. GST)
$35.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $32.14 |
5 - 9 | $31.37 |
10 - 19 | $30.62 |
20 - 49 | $29.89 |
50 + | $29.17 |
- RS Stock No.:
- 247-4484
- Mfr. Part No.:
- NEO MPI 3222
- Brand:
- Fibox
Related links
- Fibox ABS Perforated Mounting Plate, 280mm W, 3mm L
- Fibox Galvanised Steel Mounting Plate, 180mm W, 1mm L
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- RS PRO Aluminium Flat Bar, 30mm W, 3mm H, 1m L
- Hammond Steel Mounting Plate, 180mm W, 180mm L for Use with 1554 &...
- Fibox ABS Enclosure, 320 x 220 x 150mm
- Fibox ABS Enclosure, 420 x 320 x 150mm
- Fibox ABS Enclosure, 320 x 320 x 150mm