Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 335mm

Subtotal (1 unit)*

$74.65

(exc. GST)

$82.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.65

*price indicative

RS Stock No.:
127-273
Mfr. Part No.:
180742 XTPPN4MEH-W425D116
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Accessory Kit

Accessory Type

Partition

Length

115mm

For Use With

Enclosure

Width

335mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPPN4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a horizontal partition designed to be installed above or below the NZM4 unit, with dimensions of 425 x 116 mm. It is made of steel with a powder-coated finish in a grey color.

Steel construction with powder-coated finish in grey

Internal separation forms 2a 2b 3a 3b 4a and 4b

RoHS compliant and globally marketable

Efficiently divides the cabinet enclosure for better organization

Durable steel construction ensures longevity

Powder-coated finish provides protection against corrosion

Versatile internal separation forms accommodate different configurations

Lightweight design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy