Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 251.7 mm x 335mm

Subtotal (1 unit)*

$90.49

(exc. GST)

$99.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.49

*price indicative

RS Stock No.:
127-208
Mfr. Part No.:
180758 XTPPN4MEH-W425D281
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Accessory Kit

Length

251.7mm

For Use With

Enclosure

Width

335mm

Material

Steel

Height

75mm

Colour

Grey

Series

XTPPN4MEH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton horizontal partition is an essential component for your electrical cabinet setup. The Eaton xEnergy Main LV switchgear provides optimal separation and organization, ensuring efficient functionality.

Construction type as an individual part for easy integration

RoHS compliant for environmental sustainability

Grey RAL-number 7035 color for a sleek and professional look

Multiple internal separation forms for versatile use

Each
$478.47
  • RS Stock No. 0127210
  • Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
  • RS Stock No. 0127217
  • Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53
Each
$4.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy