EMERSON – AVENTICS AS2 Filter Regulator, 5 μm, 1/4 in G, Automatic, 16 bar, R412006201

Subtotal (1 unit)*

$433.97

(exc. GST)

$477.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.97

*price indicative

RS Stock No.:
299-324
Mfr. Part No.:
R412006201
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

2100L/min

Maximum Operating Pressure

16 bar

Series

AS2

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 8 bar

Model Number

R412006201

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter pressure regulator, Series AS2-FRE is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum working pressure 1.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy