Eaton XPIX16CCB Series Plastic Accessory Kit for Use with Enclosure 1.27 m x 702 mm x 65mm
- RS Stock No.:
- 125-848
- Mfr. Part No.:
- 174568 XPIX16CCB-B-08
- Brand:
- Eaton
Subtotal (1 unit)*
$577.91
(exc. GST)
$635.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.91 |
*price indicative
- RS Stock No.:
- 125-848
- Mfr. Part No.:
- 174568 XPIX16CCB-B-08
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 702mm | |
| For Use With | Enclosure | |
| Width | 65mm | |
| Material | Plastic | |
| Height | 1.27m | |
| Colour | Grey | |
| Series | XPIX16CCB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 702mm | ||
For Use With Enclosure | ||
Width 65mm | ||
Material Plastic | ||
Height 1.27m | ||
Colour Grey | ||
Series XPIX16CCB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Main LV switchgear is a reliable and efficient solution for enclosure building needs. With a sleek grey finish and sturdy steel construction, this product is suitable for a wide range of applications.
Powder coating for a sleek finish
Modular spacing of 125mm for easy customization
Suitable for internal separation forms 2a 2b 3a 3b 4a and 4b
Grey colour with RAL-number 7035 for a professional look
Related links
- Eaton XPIX16CCB-T-08 Series Steel Partition for Use with Enclosure 1254 mm x 702 mm x 65mm
- Eaton XPIX16CCB Series Plastic Accessory Kit for Use with Enclosure 1268 mm x 502 mm x 65mm
- Eaton XPIX16CCB Series Steel Partition for Use with Enclosure 1254 mm x 502 mm x 65mm
- Eaton XPIX16CCB-BC-08 Series Steel Partition for Use with Busbar 2025 mm x 750 mm x 50mm
- Eaton XPIX16CCB Series Steel Partition for Use with Busbar 2025 mm x 550 mm x 50mm
- Eaton 95540 Series Enclosure 85 mm x 85 mm x 65mm
- Eaton 229754 Series Enclosure 85 mm x 85 mm x 65mm
- Eaton 71810 Series Enclosure 85 mm x 85 mm x 65mm
