Eaton XPIX16CCB Series Steel Partition for Use with Busbar 2.02 m x 550 mm x 50mm
- RS Stock No.:
- 124-895
- Mfr. Part No.:
- 178088 XPIX16CCB-BC-06
- Brand:
- Eaton
Subtotal (1 unit)*
$514.07
(exc. GST)
$565.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.07 |
*price indicative
- RS Stock No.:
- 124-895
- Mfr. Part No.:
- 178088 XPIX16CCB-BC-06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Accessory Kit | |
| Length | 550mm | |
| For Use With | Busbar | |
| Width | 50mm | |
| Material | Steel | |
| Height | 2.02m | |
| Colour | Grey | |
| Series | XPIX16CCB | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Accessory Kit | ||
Length 550mm | ||
For Use With Busbar | ||
Width 50mm | ||
Material Steel | ||
Height 2.02m | ||
Colour Grey | ||
Series XPIX16CCB | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton vertical partition is an essential component for separating 3x IZMX16 units with a depth of 600mm. Suitable for enclosure building, this steel divider panel comes in a sleek grey powder coating finish.
Constructed from durable steel material with a powder coating finish for long-lasting use
Compatible with internal separation forms 2a 2b 3a 3b 4a and 4b for versatile configurations
Features a modular spacing of 125mm allowing for easy customization an
Related links
- Eaton XPIX16CCB-BC-08 Series Steel Partition for Use with Busbar 2025 mm x 750 mm x 50mm
- Eaton XPIX16CCB Series Steel Partition for Use with Enclosure 1254 mm x 502 mm x 65mm
- Eaton XPIX16CCB Series Plastic Accessory Kit for Use with Enclosure 1268 mm x 502 mm x 65mm
- Eaton XPIX16CCB Series Plastic Accessory Kit for Use with Enclosure 1268 mm x 702 mm x 65mm
- Eaton XPIX16CCB-T-08 Series Steel Partition for Use with Enclosure 1254 mm x 702 mm x 65mm
- Eaton XPIXFBMCB0606 Series Steel Accessory Kit for Use with Enclosure 50 mm x 550 mm x 540mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400mm
- Eaton XPIXFBMCB0604 Series Steel Accessory Kit for Use with Enclosure 50 mm x 550 mm x 340mm
