Eaton 71810 Series Enclosure 85 mm x 85 mm x 65mm
- RS Stock No.:
- 282-7003
- Distrelec Article No.:
- 300-98-088
- Mfr. Part No.:
- 071810 FAK-R
- Brand:
- Eaton
Subtotal (1 unit)*
$136.68
(exc. GST)
$150.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.68 |
*price indicative
- RS Stock No.:
- 282-7003
- Distrelec Article No.:
- 300-98-088
- Mfr. Part No.:
- 071810 FAK-R
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 85mm | |
| Width | 65mm | |
| Height | 85mm | |
| Series | 71810 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 85mm | ||
Width 65mm | ||
Height 85mm | ||
Series 71810 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton housing cover is grey and designed for an ambient operating temperature ranging from -25°C to 40°C. It operates with a momentary actuator function.
CE compliance
UL 508 certified
Related links
- Eaton 229754 Series Enclosure 85 mm x 85 mm x 65mm
- Eaton 95540 Series Enclosure 85 mm x 85 mm x 65mm
- Rose Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window 85 mm x 191 mm x, 85 mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 85 mm x 85 mm x 72mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 85 mm x 500mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 85 mm x 500mm
- Eaton XMW-CP Series Metal Pin Strip for Use with Drawer 74 mm x 85 mm x 74mm
