Eaton XPIX16CCB Series Steel Partition for Use with Enclosure 1.25 m x 502 mm x 65mm

Subtotal (1 unit)*

$471.33

(exc. GST)

$518.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.33

*price indicative

RS Stock No.:
124-914
Mfr. Part No.:
177614 XPIX16CCB-T-06
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

502mm

For Use With

Enclosure

Width

65mm

Material

Steel

Height

1.25m

Colour

Grey

Series

XPIX16CCB

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton vertical partition is designed to provide separation for 2x IZMX16 units, featuring powder-coated steel sections in a sleek grey finish. With a depth of 600mm and modular spacing of 12.5mm, this individual part is suitable for various enclosure building applications.

Modular spacing of 125mm for flexible installation options

Powder-coated steel construction for durability and a sleek appearance

RoHS compliance for environmental responsibility

Individual part construction with internal separation forms for versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy