Schneider Electric CA3SK Contactor, 24V dc Coil, 2-Pole, 10 A, 2.2 W 24V dc, 2 NO, 600V ac
- RS Stock No.:
- 744-6753
- Mfr. Part No.:
- CA3SK20BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$135.40
(exc. GST)
$148.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 71 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $135.40 |
| 3 - 4 | $131.58 |
| 5 + | $126.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6753
- Mfr. Part No.:
- CA3SK20BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 600V ac | |
| Contact Current | 10A | |
| Power Rating | 2.2W | |
| Series | CA3SK | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 56mm | |
| Depth | 55.5mm | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, cULus, EAC, EN/IEC 60947-5-1, RoHS, UKCA, UL 60947-5-1, CB scheme, CE | |
| Width | 27mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 2 | ||
Contact Voltage 600V ac | ||
Contact Current 10A | ||
Power Rating 2.2W | ||
Series CA3SK | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 56mm | ||
Depth 55.5mm | ||
Standards/Approvals CSA C22.2 No 60947-5-1, cULus, EAC, EN/IEC 60947-5-1, RoHS, UKCA, UL 60947-5-1, CB scheme, CE | ||
Width 27mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- CZ
Schneider Electric CA3SK Series Contactor, 24V DC Coil Voltage, 10 A Contact Current Rating - CA3SK20BD
Features & Benefits
Applications
What is the typical operational temperature range for reliable usage?
How does this unit handle power dissipation during operation?
What are the benefits of the mechanical durability of this product?
What is the significance of the low operating time in this contactor?
What electrical protections does this device have?
Related links
- Schneider Electric TeSyS CA Contactor 2-Pole 1 NO/1 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 3-Pole 70 W 24V dc 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 5.4 W 24V dc 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V dc
