Eaton XPIX16CCB-T-08 Series Steel Partition for Use with Enclosure 1.25 m x 702 mm x 65mm

Subtotal (1 unit)*

$433.50

(exc. GST)

$476.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.50

*price indicative

RS Stock No.:
124-867
Mfr. Part No.:
177615 XPIX16CCB-T-08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

702mm

For Use With

Enclosure

Width

65mm

Material

Steel

Height

1.25m

Colour

Grey

Series

XPIX16CCB-T-08

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton vertical partition is designed for use with 2x IZMX16 units, offering a top solution with a depth of 800mm. Constructed with powder-coated vertical steel sections in a sleek grey color, this partition provides a sturdy and reliable option for electrical cabinet setups.

Powder-coated steel construction for durability

Modular spacing of 125mm for customization

Individual part construction with internal separation form options

RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy