Eaton 95540 Series Enclosure 85 mm x 85 mm x 65mm

Subtotal (1 unit)*

$126.06

(exc. GST)

$138.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.06

*price indicative

RS Stock No.:
282-7006
Distrelec Article No.:
300-98-089
Mfr. Part No.:
095540 FAK-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

85mm

Width

65mm

Height

85mm

Series

95540

Standards/Approvals

CE, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton housing cover is grey and designed for an ambient operating temperature ranging from -25°C to 40°C. It operates with a momentary actuator function.

CE compliance

UL 508 certified

  • RS Stock No. 2827003
  • Mfr. Part No. 071810 FAK-R
Each
$136.68
  • RS Stock No. 0241354
  • Mfr. Part No. 168950 XNNFRS-M10X80-8
1 Pack of 50
$145.65
Each
$233.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy