Eaton XTPWDUS80 Series Steel Accessory Kit for Use with Busbar 1.44 m x 80 mm x 1.435m

Subtotal (1 unit)*

$1,189.12

(exc. GST)

$1,308.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,189.12

*price indicative

RS Stock No.:
125-824
Mfr. Part No.:
172676 XTPWDUS80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

80mm

For Use With

Busbar

Width

1.435m

Material

Steel

Height

1.44m

Colour

Grey

Series

XTPWDUS80

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton stainless steel XW-Partition for dropper busbar is a key component of the xEnergy Main LV switchgear. Designed with a modular spacing of 12.5mm, it offers easy assembly and is suitable for enclosure building.

Suitable for enclosure building with dimensions of 350mm x 1435mm x 80mm

Stainless steel construction for durability

RoHS conform for environmental compliance

Globally marketable for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy