Eaton XTSZDPA4 Series Steel Accessory Kit for Use with Enclosure 372.2 mm x 18.8 mm x 372.2mm

Subtotal (1 unit)*

$226.24

(exc. GST)

$248.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.24

*price indicative

RS Stock No.:
125-665
Mfr. Part No.:
172692 XTSZDPA4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

18.8mm

For Use With

Enclosure

Width

372.2mm

Material

Steel

Height

372.2mm

Colour

Grey

Series

XTSZDPA4

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton main LV switchgear is a reliable and durable solution for electrical cabinet enclosures. Designed with high-quality metal materials, this product ensures safety and efficiency in electrical installations.

Lightweight at 0944kg for easy installation

Long-lasting metal construction for durability

Publicly consumable product suitable for various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy