Eaton XTPWDUG35 Series Steel Accessory Kit for Use with Busbar 1.44 m x 80 mm x 1.435m

Subtotal (1 unit)*

$603.99

(exc. GST)

$664.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.99

*price indicative

RS Stock No.:
125-820
Mfr. Part No.:
172673 XTPWDUG35
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

80mm

For Use With

Busbar

Width

1.435m

Material

Steel

Height

1.44m

Colour

Grey

Series

XTPWDUG35

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a durable and reliable solution for electrical cabinet enclosures. With a modular spacing of 12.5mm, this steel divider panel is suitable for enclosure building widths of 350mm and depths of 80mm.

Galvanized finish for corrosion resistance

Stainless steel colour for a sleek appearance

Assembly kit for convenient setup

Options for 4a and 4b customization

RoHS conform for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy