Eaton XTPWCUB-H150 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- RS Stock No.:
- 125-818
- Mfr. Part No.:
- 172671 XTPWCUB-H150
- Brand:
- Eaton
Subtotal (1 unit)*
$111.96
(exc. GST)
$123.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.96 |
*price indicative
- RS Stock No.:
- 125-818
- Mfr. Part No.:
- 172671 XTPWCUB-H150
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 80mm | |
| For Use With | Enclosure | |
| Width | 250mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | Grey | |
| Series | XTPWCUB-H150 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 80mm | ||
For Use With Enclosure | ||
Width 250mm | ||
Material Steel | ||
Height 250mm | ||
Colour Grey | ||
Series XTPWCUB-H150 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile solution suitable for enclosure building. With a product weight of 1.3kg and dimensions of 80mm x 250mm x 200mm, this switchgear is designed to meet the needs of various electrical applications.
Steel construction with galvanized finish for durability
Modular spacing of 125mm for easy installation
Stainless steel colour for a sleek appearance
Features internal separation forms 4a and 4b for customization options
Related links
- Eaton XTPWCUB-H75 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton XTPFUUZ-H250 Series Steel Accessory Kit for Use with Enclosure 250 mm x 200 mm x 250mm
- Eaton XTPFUUZ-H150 Series Steel Accessory Kit for Use with Enclosure 150 mm x 200 mm x 150mm
- Eaton XTPWCUV-H150 Series Steel Accessory Kit for Use with Enclosure 75 mm x 270 mm x 200mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 250 mm x 250 mm x 250mm
- Siemens Perforated DIN Rail, 250 mm x 250mm
- Outils Oceans Polyamide Polyethylene Tool Bucket with Shoulder Strap 250 mm x 250mm x 280 mm
