Eaton XPSBCB520 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm

Subtotal (1 unit)*

$189.24

(exc. GST)

$208.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.24

*price indicative

RS Stock No.:
121-293
Mfr. Part No.:
158614 XPSBCB520
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

1mm

For Use With

Enclosure

Width

1mm

Material

Steel

Height

40mm

Colour

Grey

Series

XPSBCB520

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear high-quality partition designed for cable areas. With dimensions of 1x40 mm, this product is made of durable steel with a galvanized finish. It is RoHS conform and suitable for enclosure building width of 1200mm and depth of 600mm.

Modular spacing of 125mm for flexibility in installation

Globally marketable product suitable for various projects

Suitable for enclosure building width of 1200mm and depth of 600mm

Durable construction ensures long-lasting performance

Environmentall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy