Spelsberg AK3 Series Cover Screw Kit for Use with Small Distribution Boards, 11.8 x 11.8 x 62.8mm
- RS Stock No.:
- 276-0929
- Mfr. Part No.:
- 73380901
- Brand:
- Gunther Spelsberg
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.78
(exc. GST)
$20.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.78 |
- RS Stock No.:
- 276-0929
- Mfr. Part No.:
- 73380901
- Brand:
- Gunther Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Spelsberg hinged window including cover screws is a transparent inspection window as a replacement part for all small distribution boards and enclosure.
Completely assembled
Specifications
Attribute | Value |
---|---|
Type | Cover Screw Kit |
Length | 11.8mm |
For Use With | Small Distribution Boards |
Width | 11.8mm |
Dimensions | 11.8 x 11.8 x 62.8mm |
Series | AK3 |
Related links
- Gunther Spelsberg AK3 Series Flange for Use with Small...
- Gunther Spelsberg AK3 Series Socket for Use with Small...
- Gunther Spelsberg AK3 Series Partition for Use with Small...
- Gunther Spelsberg AK3 Series Filter for Use with Small...
- Gunther Spelsberg AK3 Series Socket for Use with Small...
- Hammond 1554 Series ABS Enclosure, IP66, 11.8 x 9.4 x 4.72in
- Hammond 1554 Series ABS Enclosure, IP66, 11.8 x 9.4 x 5 3.74in
- StarTech.com 3 Port USB 3.0 USB A, USB C USB C Hub, USB Bus...