Eaton XTPWDUG65 Series Steel Accessory Kit for Use with Busbar 1.44 m x 80 mm x 1.435m

Subtotal (1 unit)*

$651.36

(exc. GST)

$716.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$651.36

*price indicative

RS Stock No.:
125-822
Mfr. Part No.:
172674 XTPWDUG65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

80mm

For Use With

Busbar

Width

1.435m

Material

Steel

Height

1.44m

Colour

Grey

Series

XTPWDUG65

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to provide reliable and efficient power distribution solutions. With its galvanized steel construction, this switchgear ensures durability and long-lasting performance.

Stainless steel finish for a modern look

Modular spacing of 125mm for customization

Suitable for enclosure building with width 350mm and depth 80mm

RoHS conform for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy