Eaton XTPWCUB-H75 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm

Subtotal (1 unit)*

$98.55

(exc. GST)

$108.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.55

*price indicative

RS Stock No.:
125-817
Mfr. Part No.:
172670 XTPWCUB-H75
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

80mm

For Use With

Enclosure

Width

250mm

Material

Steel

Height

250mm

Colour

Grey

Series

XTPWCUB-H75

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xW-Partition for drawer compartment/cable compartment, box, with a height of 75mm, is designed for use with Eaton xEnergy Main LV switchgear. The steel partition is galvanized and has a sleek stainless steel finish.

Complies with RoHS regulations for environmental sustainability

Ensures efficient organization and separation within electrical enclosures

Long-lasting durability and resistance to corrosion

Sleek and professional appearance with stainless steel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy