Eaton XTPWDUS35 Series Steel Accessory Kit for Use with Busbar 1.44 m x 80 mm x 1.435m
- RS Stock No.:
- 125-823
- Mfr. Part No.:
- 172675 XTPWDUS35
- Brand:
- Eaton
Subtotal (1 unit)*
$1,087.25
(exc. GST)
$1,195.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,087.25 |
*price indicative
- RS Stock No.:
- 125-823
- Mfr. Part No.:
- 172675 XTPWDUS35
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 80mm | |
| For Use With | Busbar | |
| Width | 1.435m | |
| Material | Steel | |
| Height | 1.44m | |
| Colour | Grey | |
| Series | XTPWDUS35 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 80mm | ||
For Use With Busbar | ||
Width 1.435m | ||
Material Steel | ||
Height 1.44m | ||
Colour Grey | ||
Series XTPWDUS35 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a stainless steel divider panel suitable for enclosure building, with a modular spacing of 12.5mm. It is designed for internal separation form 4a and 4b, providing a secure and efficient solution for electrical cabinets.
Complies with RoHS regulations for environmental sustainability
Globally marketable solution for various electrical engineering applications
Easy to install in electrical cabinets
Durable material ensures long-lasting performance
Environmentally frien
Related links
- Eaton XTPWDUG65 Series Steel Accessory Kit for Use with Busbar 1435 mm x 80 mm x 1.435m
- Eaton XTPWDUS80 Series Steel Accessory Kit for Use with Busbar 1435 mm x 80 mm x 1.435m
- Eaton XTPWDUG35 Series Steel Accessory Kit for Use with Busbar 1435 mm x 80 mm x 1.435m
- Eaton XTPWCUB-H150 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton XTPWCUB-H75 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton XPFDM Series Steel Accessory Kit for Use with Enclosure 110 mm x 680 mm x 350mm
- Eaton XPSBCB520 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XTSZDPA4 Series Steel Accessory Kit for Use with Enclosure 372.2 mm x 18.8 mm x 372.2mm
