Eaton XPN4W-MCB04 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 335mm

Subtotal (1 unit)*

$96.14

(exc. GST)

$105.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.14

*price indicative

RS Stock No.:
124-745
Mfr. Part No.:
178601 XPN4W-MCB04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

261mm

For Use With

Enclosure

Width

335mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XPN4W-MCB04

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a versatile solution for electrical power distribution. With a width of 335mm and a height of 60.5mm, this product offers a galvanized steel construction for durability and reliability.

Stainless steel finish for a sleek appearance

Individual part construction type for easy maintenance

RoHS compliant for environmental responsibility

Each
$107.99
Each
$171.96
Each
$124.82
Each
$154.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy