Eaton XPN4W-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- RS Stock No.:
- 124-754
- Mfr. Part No.:
- 178608 XPN4W-MCB08
- Brand:
- Eaton
Subtotal (1 unit)*
$124.82
(exc. GST)
$137.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.82 |
*price indicative
- RS Stock No.:
- 124-754
- Mfr. Part No.:
- 178608 XPN4W-MCB08
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 261mm | |
| For Use With | Enclosure | |
| Width | 710mm | |
| Material | Steel | |
| Height | 60.5mm | |
| Colour | Grey | |
| Series | XPN4W-MCB08 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 261mm | ||
For Use With Enclosure | ||
Width 710mm | ||
Material Steel | ||
Height 60.5mm | ||
Colour Grey | ||
Series XPN4W-MCB08 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton partition is designed for xEnergy Main LV switchgear, providing a sturdy and reliable solution for component mounting and cable connection areas. With a width of 800mm, this withdrawable unit features a main busbar back, ensuring efficient power distribution within your electrical system.
Galvanized steel construction for long-lasting durability
Stainless steel finish for a sleek and professional look
Suitable for internal separation form 4b providing optimal organization
With lock mechanism for added security
RoHS compliant for enviro
Related links
- Eaton XPN4W-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 710mm
- Eaton XP2N4F-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XP2N4W-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XP2N4F-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XPN4F-D-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
- Eaton XP2N4F-DV-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm
