Eaton XPN4F-MCB04 Series Steel Partition for Use with Busbar 60.5 mm x 261 mm x 335mm

Subtotal (1 unit)*

$92.41

(exc. GST)

$101.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.41

*price indicative

RS Stock No.:
124-740
Mfr. Part No.:
178597 XPN4F-MCB04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

261mm

For Use With

Busbar

Width

335mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XPN4F-MCB04

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable and efficient solution for electrical distribution systems. With a fixed mounted design and main busbar back, this partition is ideal for NZM4 component mounting areas and cable connection areas.

Includes mounting material for convenience

Reliable and efficient solution for electrical distribution systems

Ensures safety with a main busbar back design

Ideal for various languages with multiple language options

Globally marketable for diverse ap

Each
$102.61
Each
$93.30
Each
$99.45
Each
$106.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy