Eaton XPN4W-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- RS Stock No.:
- 124-753
- Mfr. Part No.:
- 178607 XPN4W-MCB06
- Brand:
- Eaton
Subtotal (1 unit)*
$107.99
(exc. GST)
$118.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.99 |
*price indicative
- RS Stock No.:
- 124-753
- Mfr. Part No.:
- 178607 XPN4W-MCB06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 261mm | |
| For Use With | Enclosure | |
| Width | 510mm | |
| Material | Steel | |
| Height | 60.5mm | |
| Colour | Grey | |
| Series | XPN4W-MCB06 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 261mm | ||
For Use With Enclosure | ||
Width 510mm | ||
Material Steel | ||
Height 60.5mm | ||
Colour Grey | ||
Series XPN4W-MCB06 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable solution for your electrical enclosure needs. With a product weight of 1.4 kilograms and dimensions of 261mm x 60.5mm x 510mm, it is suitable for enclosure building width of 600mm.
Modular spacing of 125mm allows for easy customization of the enclosure
Individual part construction type for versatility in installation
Divider panel design for efficient internal separation of components
RoHS compliant for environmentally friendly o
Related links
- Eaton XPN4W-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 351.4 mm x 510mm
- Eaton XP2N4F-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-DV-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XP2N4F-DV-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
