Rittal SV 3031 Series Polyester Threaded Bushing for Use with Busbar Systems 40 mm

Get a bulk buy discount

Add 30 more to save 1%

View bulk pricing options

Subtotal (1 pack of 6 units)*

$243.22

(exc. GST)

$267.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
6 - 24$40.537$243.22-
30 - 54$39.803$238.821%
60 - 114$39.087$234.523%
120 - 174$38.385$230.315%
180 +$37.695$226.177%

*price indicative

RS Stock No.:
239-9253
Mfr. Part No.:
3031000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Base Element

Accessory Type

Threaded Bushing

For Use With

Busbar Systems

Material

Polyester

Height

40mm

Thread Size

M10

Series

SV 3031

Standards/Approvals

Declaration of conformity

Hazardous Area Certification

No

RoHS Status: Exempt

Rittal Threaded Bushing, Polyester Material, M10 Thread Size - SV Series - 3031000


Pin a busbar to the interior of your enclosure without a hitch using this threaded bushing from Rittal. You can pass conductors through its M10 thread to distribute power to electronic devices in your busbar system. Thanks to its durable polyester body, this component stands up to chemicals and abrasion. A high tensile strength of 12kN means it's a hardwearing choice that packs a punch in demanding conditions.

Features & Benefits


• Light weight of 552g to place minimal strain on your equipment

• Bending strength of 6kN for flexible assembly

Applications


• Electronic control panels

• Construction sites

• Mining and quarrying industry

What's a busbar system?


A busbar system is a wiring setup that lets you stack electrical components in your enclosure on a single electrified strip. This means you won't have to wire each device individually, so it saves space and helps keep your setup organised.

1 Set
$31.22
Each
$646.00
Each
$1,503.80
Each
$44.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy