Eaton XPN4W-R-MCB04 Series Steel Partition for Use with Enclosure 60.5 mm x 351.4 mm x 335mm
- RS Stock No.:
- 124-978
- Mfr. Part No.:
- 178602 XPN4W-R-MCB04
- Brand:
- Eaton
Subtotal (1 unit)*
$93.53
(exc. GST)
$102.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.53 |
*price indicative
- RS Stock No.:
- 124-978
- Mfr. Part No.:
- 178602 XPN4W-R-MCB04
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 351.4mm | |
| For Use With | Enclosure | |
| Width | 335mm | |
| Material | Steel | |
| Height | 60.5mm | |
| Colour | Grey | |
| Series | XPN4W-R-MCB04 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 351.4mm | ||
For Use With Enclosure | ||
Width 335mm | ||
Material Steel | ||
Height 60.5mm | ||
Colour Grey | ||
Series XPN4W-R-MCB04 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a versatile partition with a NZM4 component mounting area and cable connection area. It features a withdrawable unit with a remote operator and main busbar back, with a width of 425mm. This LV switchgear is RoHS conform and globally marketable, making it suitable for a wide range of applications in the electric engineering field.
Modular spacing of 125mm for flexible installation options
Galvanized steel construction for durability and longevity
Stainless steel finish with a sleek appearance
Suitable for enclosure buildings with a width of 425mm
Lockable design for added secur
- RS Stock No. 0124984
- Mfr. Part No. 178645 XPN4W-R-MCB06
Each
$116.08
- RS Stock No. 0124744
- Mfr. Part No. 178600 XPN4F-R-MCB04
Each
$93.79
- RS Stock No. 0124751
- Mfr. Part No. 178606 XPN4F-R-MCB06
Each
$102.61
- RS Stock No. 0125057
- Mfr. Part No. 178613 XP2N4F-R-MCB06
Each
$106.40
Related links
- Eaton XPN4W-R-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 351.4 mm x 510mm
- Eaton XPN4W-MCB04 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 335mm
- Eaton XPN4F-R-MCB04 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 335mm
- Eaton XPN4F-MCB04 Series Steel Partition for Use with Busbar 60.5 mm x 261 mm x 335mm
- Eaton XPN4F-D-MCB04 Series Steel Partition for Use with Busbar 60.5 mm x 261 mm x 335mm
- Eaton XPN4F-DV-MCB04 Series Steel Partition for Use with Busbar 60.5 mm x 261 mm x 335mm
- Eaton XPN4W-R-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 351 mm x 710mm
- Eaton XPN4W-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm












