Eaton XP2N4W-MCB10 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 910mm

Subtotal (1 unit)*

$171.96

(exc. GST)

$189.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.96

*price indicative

RS Stock No.:
125-065
Mfr. Part No.:
178620 XP2N4W-MCB10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

261mm

For Use With

Enclosure

Width

910mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XP2N4W-MCB10

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear partition mounting features a 2xNZM4 component mounting area/cable connection area. It is a withdrawable unit with a main busbar back and a width of 1000mm.

Made of galvanized steel for durability

With lock for added security

RoHS conform for environmental compliance

Globally marketable for versatile application

Modular spacing of 125mm for efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy