Eaton XPN4F-R-MCB04 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 335mm

Subtotal (1 unit)*

$93.79

(exc. GST)

$103.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.79

*price indicative

RS Stock No.:
124-744
Mfr. Part No.:
178600 XPN4F-R-MCB04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

261mm

For Use With

Enclosure

Width

335mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XPN4F-R-MCB04

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Main LV switchgear high-quality partition specifically designed for the NZM4 component mounting area and cable connection. With a fixed mounting feature including a remote operator, this partition boasts a main busbar back setup and a width of 425mm.

Modular spacing of 125 mm allows for flexible installation

Galvanized steel construction provides durability and protection

Compliant with RoHS standards for environmental responsibility

Individual part construction type offers customization options

E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy