Eaton XP2N4W-MCB08 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 710mm

Subtotal (1 unit)*

$154.18

(exc. GST)

$169.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.18

*price indicative

RS Stock No.:
125-064
Mfr. Part No.:
178618 XP2N4W-MCB08
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Partition

Length

261mm

For Use With

Enclosure

Width

710mm

Material

Steel

Height

60.5mm

Colour

Grey

Series

XP2N4W-MCB08

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton partition with a 2xNZM4 component mounting area and cable connection area. It is a withdrawable unit with a main busbar back and a width of 800mm. This product is part of the xEnergy Main LV switchgear family and is globally marketable.

RoHS conform

Durable and sturdy steel construction

Galvanized surface finishing for added protection

Stainless steel color for a sleek look

Easy cable entry and secure locking mechanism

Suitable for enclosure building width of 800mm

Can be used for

Each
$124.82
Each
$138.29
Each
$96.14
Each
$105.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy