RAFI RAFIX 16 F Series Latching Emergency Stop Push Button, PCB, 23.1 mm Cutout, IP65
- RS Stock No.:
- 525-061
- Mfr. Part No.:
- 1.30.094.001/0300
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$85.01
(exc. GST)
$93.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $85.01 | $42.505 |
*price indicative
- RS Stock No.:
- 525-061
- Mfr. Part No.:
- 1.30.094.001/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 23.1mm | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | RAFIX 16 F | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 6A | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Depth | 73.5mm | |
| Length | 24.95mm | |
| Standards/Approvals | IEC 60068-2-78, RoHS Compliant, DIN EN 60529, REACH Compliant, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-33 | |
| Hazardous Area Certification | CE | |
| Head Diameter | 24.9mm | |
| Width | 24.9mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 23.1mm | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series RAFIX 16 F | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 6A | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Depth 73.5mm | ||
Length 24.95mm | ||
Standards/Approvals IEC 60068-2-78, RoHS Compliant, DIN EN 60529, REACH Compliant, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-33 | ||
Hazardous Area Certification CE | ||
Head Diameter 24.9mm | ||
Width 24.9mm | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Button features a red mushroom head and square collar, with reset achieved by rotation. Designed for diverse fields including vehicle construction and electrical engineering, it ensures safety compliance with DIN EN ISO 13850, robustness for glove operation, and IP65 protection on the front side.
Red mushroom colour
The switching elements are snapped on and can be removed again by turning
screw connection and plug in connection
- RS Stock No. 0524787
- Mfr. Part No. 1.30.074.121/0301
1 Pack of 2
$102.40
- RS Stock No. 0524790
- Mfr. Part No. 1.30.074.101/0301
1 Pack of 2
$97.56
- RS Stock No. 0524788
- Mfr. Part No. 1.30.074.501/0304
1 Pack of 2
$57.58
- RS Stock No. 0526089
- Mfr. Part No. 1.30.243.901/0300
1 Pack of 2
$87.15
Related links
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 16 Series Emergency Stop Push Button Head
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3mm Cutout IP67











