RAFI RAFIX 16 Series Latching Emergency Stop Push Button, PCB, 16.2 mm Cutout, IP65

Subtotal (1 pack of 2 units)*

$97.52

(exc. GST)

$107.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$97.52$48.76

*price indicative

RS Stock No.:
524-787
Mfr. Part No.:
1.30.074.121/0301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Mount Type

PCB

Product Type

Emergency Stop Push Button

Cutout Diameter

16.2mm

Push Button Actuation

Latching

Series

RAFIX 16

Illuminated

No

IP Rating

IP65

Colour

Red, Black

Contact AC Voltage

250V ac

Contact Current

6A

Contact DC Voltage

250V dc

Depth

44.5mm

Hazardous Area Certification

CE

Standards/Approvals

REACH Compliant, DIN EN 60529, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-78, RoHS Compliant, IEC 60068-2-33

Head Diameter

24.95mm

Length

24.95mm

Width

24.95mm

COO (Country of Origin):
DE
The RAFI Emergency Stop Button with a mushroom head and a round collar, designed for measurement-control-regulation, electrical engineering, and industrial robotics. It offers robust construction suitable for operation with gloves. Featuring modular assembly, it pairs with UNIVERSAL switching elements, ensuring reliable safety functionality that complies with DIN EN ISO 13850 standards. Its design allows close actuator mounting and easy removal or installation of switching elements.

Red mushroom head

Black colour

IP65 protection

Resetting by rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy