RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP67, IP69K, IP65
- RS Stock No.:
- 523-390
- Mfr. Part No.:
- 1.30.283.611/0300
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$335.62
(exc. GST)
$369.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $335.62 | $167.81 |
*price indicative
- RS Stock No.:
- 523-390
- Mfr. Part No.:
- 1.30.283.611/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | PCB | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | RAFIX 22 FSR | |
| IP Rating | IP67, IP69K, IP65 | |
| Colour | Red | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 100mA | |
| Contact DC Voltage | 35V dc | |
| Depth | 49.4mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | RoHS Compliant, DIN EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-33, REACH Compliant | |
| Head Diameter | 31.3mm | |
| Length | 31.3mm | |
| Width | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type PCB | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series RAFIX 22 FSR | ||
IP Rating IP67, IP69K, IP65 | ||
Colour Red | ||
Contact AC Voltage 250V ac | ||
Contact Current 100mA | ||
Contact DC Voltage 35V dc | ||
Depth 49.4mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals RoHS Compliant, DIN EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-14, IEC 60068-2-33, REACH Compliant | ||
Head Diameter 31.3mm | ||
Length 31.3mm | ||
Width 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Emergency stop round collar control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.
Emergency stop in classic design
Small installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or flat quick-connect terminals QC
PCB switching elements minimize assembly errors
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Emergency Stop Push Button Head
