RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65
- RS Stock No.:
- 525-147
- Mfr. Part No.:
- 1.30.273.512/0300
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$86.65
(exc. GST)
$95.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 21 January 2027
- Plus 22 unit(s) shipping from 11 February 2027
- Plus 18 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.65 | $43.325 |
*price indicative
- RS Stock No.:
- 525-147
- Mfr. Part No.:
- 1.30.273.512/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | RAFIX 22 FS | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 100mA | |
| Contact DC Voltage | 35V dc | |
| Depth | 42.1mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-33, DIN EN 60529, IEC 60068-2-30, REACH Compliant, IEC 60068-2-78, IEC 60068-2-14 | |
| Length | 29.8mm | |
| Head Diameter | 29.8mm | |
| Width | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series RAFIX 22 FS | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 250V ac | ||
Contact Current 100mA | ||
Contact DC Voltage 35V dc | ||
Depth 42.1mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-33, DIN EN 60529, IEC 60068-2-30, REACH Compliant, IEC 60068-2-78, IEC 60068-2-14 | ||
Length 29.8mm | ||
Head Diameter 29.8mm | ||
Width 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop "Plus 1" is a reliable and compact safety control device featuring a mushroom head design. It is well-suited for applications in electrical engineering, mechanical system engineering, and industrial robotics, ensuring safety and compliance with DIN EN ISO 13850 standards. Its low installation depth and three-contact system enhance functionality for emergency stop and signalling requirements.
Red mushroom head
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by rotating
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
