RAFI RAFIX 16 Series Latching Emergency Stop Push Button, PCB, 16.2 mm Cutout, IP65
- RS Stock No.:
- 524-790
- Mfr. Part No.:
- 1.30.074.101/0301
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$97.56
(exc. GST)
$107.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $97.56 | $48.78 |
*price indicative
- RS Stock No.:
- 524-790
- Mfr. Part No.:
- 1.30.074.101/0301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 16.2mm | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | RAFIX 16 | |
| IP Rating | IP65 | |
| Colour | Black, Red | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 6A | |
| Depth | 44.5mm | |
| Head Diameter | 24.95mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, REACH Compliant, IEC 60068-2-14, RoHS Compliant, DIN EN 60529, IEC 60068-2-33 | |
| Hazardous Area Certification | CE | |
| Length | 24.95mm | |
| Width | 24.95mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 16.2mm | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series RAFIX 16 | ||
IP Rating IP65 | ||
Colour Black, Red | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Contact Current 6A | ||
Depth 44.5mm | ||
Head Diameter 24.95mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, REACH Compliant, IEC 60068-2-14, RoHS Compliant, DIN EN 60529, IEC 60068-2-33 | ||
Hazardous Area Certification CE | ||
Length 24.95mm | ||
Width 24.95mm | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Button with a mushroom head and a square collar, designed for measurement-control-regulation, electrical engineering, and industrial robotics. It offers robust construction suitable for operation with gloves. Featuring modular assembly, it pairs with UNIVERSAL switching elements, ensuring reliable safety functionality that complies with DIN EN ISO 13850 standards. Its design allows close actuator mounting and easy removal or installation of switching elements.
Red mushroom head
Black colour
IP65 protection
Resetting by rotating
- RS Stock No. 0524788
- Mfr. Part No. 1.30.074.501/0304
1 Pack of 2
$57.58
- RS Stock No. 0524787
- Mfr. Part No. 1.30.074.121/0301
1 Pack of 2
$97.52
- RS Stock No. 0526089
- Mfr. Part No. 1.30.243.901/0300
1 Pack of 2
$87.15
- RS Stock No. 0526092
- Mfr. Part No. 1.30.243.701/0300
1 Pack of 2
$167.74
Related links
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65












