RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, IP65
- RS Stock No.:
- 526-089
- Mfr. Part No.:
- 1.30.243.901/0300
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$87.15
(exc. GST)
$95.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $87.15 | $43.575 |
*price indicative
- RS Stock No.:
- 526-089
- Mfr. Part No.:
- 1.30.243.901/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Latching | |
| Series | RAFIX 22 QR | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 100mA | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 35V dc | |
| Depth | 63mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | IEC 60068-2-33, DIN EN 60529, IEC 60068-2-78, REACH Compliant, IEC 60068-2-14, IEC 60068-2-30, RoHS Compliant | |
| Length | 29.8mm | |
| Head Diameter | 29.8mm | |
| Width | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Latching | ||
Series RAFIX 22 QR | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 100mA | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 35V dc | ||
Depth 63mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals IEC 60068-2-33, DIN EN 60529, IEC 60068-2-78, REACH Compliant, IEC 60068-2-14, IEC 60068-2-30, RoHS Compliant | ||
Length 29.8mm | ||
Head Diameter 29.8mm | ||
Width 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop Button with a mushroom head, ideal for applications like measurement-control-regulation, vehicle construction, and industrial engineering. It features options for a key switch, mechanical position indicator, and illuminated window, with a design suitable for glove operation. It is equipped with features like a firm molded collar seal to prevent twisting and a threaded ring with claw for stability. The modular unit complies with DIN EN ISO 13850, ensuring safety and resistance to accidental or unauthorized activation.
Red mushroom head
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by pulling
Related links
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 QR Series Emergency Stop Push Button Head
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
