RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button, PCB, 22.3mm Cutout, DPST, IP65
- RS Stock No.:
- 523-785
- Mfr. Part No.:
- 1.30.273.502/0300
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-785
- Mfr. Part No.:
- 1.30.273.502/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Series | RAFIX 22 FS | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Series RAFIX 22 FS | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop "Plus 1" is a reliable and compact safety control device featuring a mushroom head design. It is well-suited for applications in electrical engineering, mechanical system engineering, and industrial robotics, ensuring safety and compliance with DIN EN ISO 13850 standards. Its low installation depth and three-contact system enhance functionality for emergency stop and signalling requirements.
Red mushroom head
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by rotating
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Resetting by rotating
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3mm Cutout IP67
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
