RAFI RAMO 22 T Series Latching Emergency Stop Push Button, PCB, 22.3mm Cutout, IP65, IP67
- RS Stock No.:
- 524-855
- Mfr. Part No.:
- 1.10.061.001/0001
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-855
- Mfr. Part No.:
- 1.10.061.001/0001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Latching | |
| Voltage Rating | 35V | |
| Illuminated | No | |
| Series | RAMO 22 T | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Latching | ||
Voltage Rating 35V | ||
Illuminated No | ||
Series RAMO 22 T | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- HU
The RAFI Mushroom Pushbutton is a modular and versatile control device suitable for fields like electrical engineering, vehicle construction, and industrial robotics. It features a mushroom head, and a low mounting depth, with connection options for printed circuit boards or plug-in connectors. Its modular design allows seamless integration with appropriate switching elements for reliable operation.
Black colour of mushroom
Contact function 2 NC
latching function
Round Collar shape
IP65 protection
Related links
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
