RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, IP65

Subtotal (1 pack of 2 units)*

$167.74

(exc. GST)

$184.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$167.74$83.87

*price indicative

RS Stock No.:
526-092
Mfr. Part No.:
1.30.243.701/0300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Mount Type

PCB

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Push Button Actuation

Latching

Illuminated

No

Series

RAFIX 22 QR

IP Rating

IP65

Colour

Red

Contact AC Voltage

400V ac

Contact Current

100mA

Contact DC Voltage

35V dc

Depth

63mm

Length

29.8mm

Standards/Approvals

DIN EN 60529, IEC 60068-2-78, IEC 60068-2-14, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-30, REACH Compliant

Head Diameter

29.8mm

Hazardous Area Certification

CE

Width

29.8mm

COO (Country of Origin):
HU
The RAFI Emergency Stop with lock features a robust mushroom head, making it suitable for fields like vehicle construction, electrical engineering, and mechanical systems. It includes options for a key switch, mechanical position indicator, and illuminated window, with a securely molded collar seal to prevent twisting during installation. Designed for use with gloves, it provides additional safety through a threaded ring with a claw, ensuring resistance to accidental actuation.

Red mushroom head

Red legending colour

IP40 protection

Resetting by rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy