Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP65, IP66, IP67, IP69K
- RS Stock No.:
- 243-004
- Mfr. Part No.:
- 191005 C22-PVT-K02-P10
- Brand:
- Eaton
Subtotal (1 unit)*
$181.64
(exc. GST)
$199.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $181.64 |
*price indicative
- RS Stock No.:
- 243-004
- Mfr. Part No.:
- 191005 C22-PVT-K02-P10
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP65, IP66, IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Head Style | Mushroom | |
| Contact AC Voltage | 60V | |
| Switch Configuration | 2 NC | |
| Depth | 297mm | |
| Head Diameter | 38mm | |
| Length | 297mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UL IEC/EN 60947-5-5 VDE 0660 CSA CSA Class No.:321103 CSA File No.:165628 IEC/EN 60947-5-1 UL 508 CSA-C22.2 No. 14-10 CSA-C22.2 No. 94-91 CSA-C22.2 No. 94.2-07 CE UL File No.:E340491 | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Built-In | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP65, IP66, IP67, IP69K | ||
Colour Red | ||
Terminal Type Cable | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Head Style Mushroom | ||
Contact AC Voltage 60V | ||
Switch Configuration 2 NC | ||
Depth 297mm | ||
Head Diameter 38mm | ||
Length 297mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UL IEC/EN 60947-5-5 VDE 0660 CSA CSA Class No.:321103 CSA File No.:165628 IEC/EN 60947-5-1 UL 508 CSA-C22.2 No. 14-10 CSA-C22.2 No. 94-91 CSA-C22.2 No. 94.2-07 CE UL File No.:E340491 | ||
Width 38mm | ||
- COO (Country of Origin):
- MA
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 2NC Contact Configuration - 191005 C22-PVT-K02-P10
Features & Benefits
• Turn-to-release function ensures quick deactivation
• IP protection rating safeguards against dust and moisture
• Capable of handling supply currents up to 4A
• Designed for robust performance with a lifespan of up to 50,000 operations
• Compatible with M12A plug for easy connection
Applications
• Ideal for emergency stopping in automated systems
• Effective in electrical installations to meet compliance standards
• Suitable for use in harsh industrial settings
What emphasises the reliability of this push button in emergency situations?
How does the design facilitate installation?
What ratings does it hold in terms of environmental protection?
How does the operating force compare to other emergency stop devices?
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
