RAFI RAFIX 22 QR Series, Latching, Emergency Stop Push Button Head
- RS Stock No.:
- 271-9132
- Mfr. Part No.:
- 1.30.243.501/0300
- Brand:
- RAFI
Subtotal (1 unit)*
$55.94
(exc. GST)
$61.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 34 unit(s) shipping from 18 February 2027
- Plus 20 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.94 |
*price indicative
- RS Stock No.:
- 271-9132
- Mfr. Part No.:
- 1.30.243.501/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RAFIX 22 QR | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 29.8mm | |
| Push Button Actuation | Latching | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX 22 QR | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 29.8mm | ||
Push Button Actuation Latching | ||
IP Rating IP65 | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI emergency stop pushbuttons comply with IEC 60 947 and VDE 0113 Part 1. They are protected against unauthorized actuation by a positively guided mechanical movement sequence in accordance with DIN EN ISO 13850. To protect against accidental actuat
Additional protection against twisting due to threaded ring with claw
Firmly molded collar seal, cannot twist or be lost during installation
Related links
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 16 Series Emergency Stop Push Button Head
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
