RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65

Subtotal (1 pack of 10 units)*

$623.52

(exc. GST)

$685.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$623.52$62.352

*price indicative

RS Stock No.:
523-726
Mfr. Part No.:
1.15.105.002/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Emergency Stop Push Button

Mount Type

PCB

Cutout Diameter

22.3mm

Contact Configuration

DPST

Push Button Actuation

Latching

Illuminated

No

Series

LUMOTAST 22

IP Rating

IP65

Colour

Yellow, Red

Terminal Type

2.8 x 0.8 mm Flat Quick-Connect Terminal

Contact DC Voltage

24V dc

Contact Current

3A

Number of Auxiliary Contacts

2

Contact AC Voltage

250V ac

Depth

43.5mm

Standards/Approvals

RoHS Compliant, DIN EN 60529, REACH Compliant, DIN EN ISO 13850

Head Diameter

29.6mm

Length

29.6mm

Hazardous Area Certification

UL

Width

29.6mm

COO (Country of Origin):
DE
The RAFI emergency stop button comply with IEC 60 204, IEC 60 073, IEC 60 947 and VDE 0113 Part 1. They are protected against unauthorized actuation by a positively guided mechanical movement sequence in accordance with DIN EN ISO 13850. To protect against accidental actuation, a pressure point must be overcome and the pushbutton engages in the pressed position. Due to the shape of the actuating element, the emergency stop pushbutton is protected against blocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects. See appendix for original operating instructions.

Mounting hole diameter 22.3 mm

Night design illumination of the arrows possible

Low mounting depth of 17.6 mm

Water jet protection class IP 65 on front

Switching elements with silver contacts

Contact configurations 2 NC 2 NC + 1 NO

Quick-connect terminal

Complies with DIN EN ISO 13853

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy