RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button, PCB, 16.2 mm Cutout, DPST, IP65, IP67
- RS Stock No.:
- 524-025
- Mfr. Part No.:
- 1.15.213.002/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$57.36
(exc. GST)
$63.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.36 |
*price indicative
- RS Stock No.:
- 524-025
- Mfr. Part No.:
- 1.15.213.002/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | PCB | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 16.2mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Series | LUMOTAST 16 | |
| Illuminated | No | |
| IP Rating | IP65, IP67 | |
| Colour | Red, Yellow | |
| Terminal Type | 2.8 x 0.5 mm Flat Quick-Connect Terminal | |
| Contact DC Voltage | 35V dc | |
| Contact Current | 2A | |
| Contact AC Voltage | 250V ac | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 40.6mm | |
| Standards/Approvals | REACH Compliant, IEC 60068-2-30, RoHS Compliant, IEC 60068-2-27 | |
| Hazardous Area Certification | UL | |
| Head Diameter | 29.6mm | |
| Length | 29.6mm | |
| Width | 29.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type PCB | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 16.2mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Series LUMOTAST 16 | ||
Illuminated No | ||
IP Rating IP65, IP67 | ||
Colour Red, Yellow | ||
Terminal Type 2.8 x 0.5 mm Flat Quick-Connect Terminal | ||
Contact DC Voltage 35V dc | ||
Contact Current 2A | ||
Contact AC Voltage 250V ac | ||
Number of Auxiliary Contacts 2 | ||
Depth 40.6mm | ||
Standards/Approvals REACH Compliant, IEC 60068-2-30, RoHS Compliant, IEC 60068-2-27 | ||
Hazardous Area Certification UL | ||
Head Diameter 29.6mm | ||
Length 29.6mm | ||
Width 29.6mm | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop button designed for applications in measurement-control-regulation, mechanical engineering, and vehicle construction. It features a mushroom head with arrows, quick-connect terminals, making it ideal for space-constrained setups. With water jet protection, compliance with DIN EN ISO 13850, and reliable mechanical protection against unauthorized or accidental actuation, it ensures safety and functionality.
Red mushroom head
Red legending colour
IP65 and 1P67 protection
Contact function 2 NC
Silver Contact material
Related links
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
