Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 12A 30V, DIN Rail Type E
- RS Stock No.:
- 488-253
- Mfr. Part No.:
- 1524929
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$139.93
(exc. GST)
$153.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.93 |
*price indicative
- RS Stock No.:
- 488-253
- Mfr. Part No.:
- 1524929
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | CAPAROC | |
| Series | 1524 | |
| Number of Channels | 1 | |
| Current Rating | 12A | |
| Voltage | 30V | |
| Breaking Capacity | 300A | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Push-in | |
| Width | 12.4mm | |
| Depth | 111.3mm | |
| Standards/Approvals | EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-27, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range CAPAROC | ||
Series 1524 | ||
Number of Channels 1 | ||
Current Rating 12A | ||
Voltage 30V | ||
Breaking Capacity 300A | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Push-in | ||
Width 12.4mm | ||
Depth 111.3mm | ||
Standards/Approvals EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-27, EN 50178 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative electronic circuit breaker designed for precise overload and short-circuit protection in DC applications. With a fixed nominal current rating of 12 A, it operates seamlessly between 12 V and 24 V DC, making it an ideal choice for various installations. The modular design allows for easy mounting on DIN rails, facilitated by the use of CAPAROC current rails. Its easy installation, coupled with the clear status indicators, ensures that users can monitor the operational state effortlessly. This device not only safeguards substantial loads but also stands out for its adaptability, efficiency, and advanced electronic characteristics, thereby enhancing overall system reliability. Whether you are in industrial settings or residential applications, this circuit breaker is engineered to meet rigorous demands with excellence and assurance.
Easily integrates into existing systems for quick upgrades
Offers dynamic current limitation to protect sensitive equipment
Features a high-efficiency rating, ensuring minimal power loss
Its compact dimensions maximize space utilization in electrical enclosures
Related links
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 20A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V DIN Rail Type E
- Phoenix Contact CAPAROC E2 CAPAROC E2 Electronic Circuit Breaker 1A 2 channels, DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 20A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 16A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 10A 30 V dc DIN Rail Type E
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
