Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V, 4 channels, DIN Rail Type E
- RS Stock No.:
- 252-5377
- Distrelec Article No.:
- 302-96-595
- Mfr. Part No.:
- 1115657
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$191.22
(exc. GST)
$210.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.22 |
*price indicative
- RS Stock No.:
- 252-5377
- Distrelec Article No.:
- 302-96-595
- Mfr. Part No.:
- 1115657
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CAPAROC | |
| Number of Channels | 4 | |
| Current Rating | 16A | |
| Breaking Capacity | 300A | |
| Voltage | 30V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Length | 111.3mm | |
| Terminal Type | Plug | |
| Width | 12.4mm | |
| Depth | 111.3mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CAPAROC | ||
Number of Channels 4 | ||
Current Rating 16A | ||
Breaking Capacity 300A | ||
Voltage 30V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Length 111.3mm | ||
Terminal Type Plug | ||
Width 12.4mm | ||
Depth 111.3mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic circuit breaker is four channel module for protecting the 12 to 24 v dc loads against overload and short circuit. The nominal current value is adjustable from 1 A to 4 A via LED button. Easy operation for everyone through tool free assembly, uninterrupted installation, and transparent operating state.
Degree of protection is IP20
Fuse protected output
Related links
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V DIN Rail Type E
- Phoenix Contact CAPAROC E2 CAPAROC E2 Electronic Circuit Breaker 1A 2 channels, DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 16A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 10A 30 V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 20A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 20A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 12A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
