Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 16A 10V dc, 30 V dc, DIN Rail Type E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-325
Mfr. Part No.:
1115666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Range

CAPAROC

Series

CAPAROC E1

Number of Channels

1

Current Rating

16A

Voltage

10V dc, 30V dc

Breaking Capacity

300A

Mount Type

DIN Rail

Tripping Characteristics

Type E

Terminal Type

Push-in

Width

12.4mm

Depth

111.3mm

Standards/Approvals

EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-27, EN 50178

COO (Country of Origin):
DE
The Phoenix Contact Innovative electronic circuit breaker module is designed to protect loads operating at 12 and 24 V DC against overload and short circuits. Compactly engineered for DIN rail installation, it boasts a robust 16 A fixed nominal current rating. The device features a state-of-the-art modular system that allows for custom combinations, ensuring versatility in various applications. Easy to install without the need for tools, the module maintains a transparent operating state for effortless monitoring. With a capacity to handle large loads and a current range extending up to 20 A, this module guarantees reliability and effectiveness in demanding environments.

High efficiency ensures reduced power loss

Advanced protection against overload and short circuits

Durable construction suitable for harsh environments

Integrated failsafe element for enhanced safety

Supports wide temperature range for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy