Phoenix Contact EC-E ECE Electronic Circuit Breaker 12A 24V, DIN Rail

Subtotal (1 pack of 6 units)*

$1,004.77

(exc. GST)

$1,105.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$167.462$1,004.77

*price indicative

RS Stock No.:
131-314
Mfr. Part No.:
0903049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Product Type

Electronic Circuit Breaker

Series

ECE

Number of Channels

1

Current Rating

12A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Screw

Width

12.5mm

Depth

80mm

Standards/Approvals

CSA ., CSA . . 1, CSA . . 14, UL, UL 1604, UL 67

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker designed for reliable short-circuit detection. It can effectively detect short-circuits even over long cable paths using its advanced electronics characteristic curve. This circuit breaker also features active current limitation, which improves the capacity of the upstream power supply. With its integrated status output, it offers increased system transparency. Additionally, it allows for remote reconnection with the reset function.

Active current limitation enhances power supply

Integrated status output for system transparency

Remote reconnection with reset functionality

Reliable and safe operation guaranteed

Easy to install and use effectively

Improves overall system reliabili

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy