Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 20A 30V, DIN Rail Type E

Subtotal (1 unit)*

$139.93

(exc. GST)

$153.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.93

*price indicative

RS Stock No.:
494-712
Mfr. Part No.:
1524930
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

CAPAROC

Product Type

Electronic Circuit Breaker

Series

1524

Number of Channels

1

Current Rating

20A

Breaking Capacity

300A

Voltage

30V

Mount Type

DIN Rail

Tripping Characteristics

Type E

Terminal Type

Push-in

Width

12.4mm

Depth

111.3mm

Standards/Approvals

EN 60068-2-78, EN 61000-6-2, EN 61000-6-3, EN 60068-2-27, EN 60068-2-6, EN 50178

COO (Country of Origin):
DE
The Phoenix Contact Electronic Circuit Breaker is designed to protect DC loads from overloads and short circuits. This 1-channel module operates flawlessly at 12 and 24 V DC, featuring a fixed nominal current of 20 A. Its compact design enables easy DIN rail installation, making it a versatile solution for various applications. The intelligent current limit function ensures reliable operation, while fault management capabilities enhance safety and system integrity. Users will appreciate the straightforward installation process that requires no special tools, ensuring efficiency in setup. With an emphasis on flexibility, this device is part of a future-proof modular system, allowing for easy adaptation to evolving operational demands.

Provides reliable protection against overload and short circuit for DC loads

Ensures tool free assembly and installation for hassle free setup

Equipped with transparent operating states enhancing user awareness

Capable of accommodating high loads with a robust current range

Features integrated failsafe mechanisms to manage potential faults

Offers efficient performance with over 99% efficiency under nominal conditions

Built to adhere to stringent environmental standards for durability

Compact dimensions enable effective space utilization in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy