Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 10A, 2 A 10V dc, 30 V dc, 2 channels, DIN Rail Type E
- RS Stock No.:
- 519-845
- Mfr. Part No.:
- 1344364
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$189.26
(exc. GST)
$208.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | $189.26 |
*price indicative
- RS Stock No.:
- 519-845
- Mfr. Part No.:
- 1344364
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | CAPAROC | |
| Product Type | Electronic Circuit Breaker | |
| Series | CAPAROC E2 | |
| Number of Channels | 2 | |
| Current Rating | 10A, 2A | |
| Voltage | 10V dc, 30V dc | |
| Breaking Capacity | 300A | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Push-in | |
| Width | 12.4mm | |
| Depth | 111.3mm | |
| Standards/Approvals | UL 508, UL 2367, UL 121201 Class I Division 2 Groups A B C D T4A, UKEX TÜV 22 UKEX 7109 X, ISA S71.04.2013 G3 Harsh Group A, IECEx TUR 22.0049X, IEC 60079-7, IEC 60079-0, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-27, EN 50178, ATEX TÜV 22 ATEX 8874 X | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range CAPAROC | ||
Product Type Electronic Circuit Breaker | ||
Series CAPAROC E2 | ||
Number of Channels 2 | ||
Current Rating 10A, 2A | ||
Voltage 10V dc, 30V dc | ||
Breaking Capacity 300A | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Push-in | ||
Width 12.4mm | ||
Depth 111.3mm | ||
Standards/Approvals UL 508, UL 2367, UL 121201 Class I Division 2 Groups A B C D T4A, UKEX TÜV 22 UKEX 7109 X, ISA S71.04.2013 G3 Harsh Group A, IECEx TUR 22.0049X, IEC 60079-7, IEC 60079-0, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-27, EN 50178, ATEX TÜV 22 ATEX 8874 X | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact CAPAROC E2 CAPAROC E2 Electronic Circuit Breaker 1A 2 channels, DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 24V Rail
- Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 20A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 16A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 12A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
