Phoenix Contact CAPAROC E2 CAPAROC E2 Electronic Circuit Breaker 1A, 4 A 30V, 2 channels, DIN Rail Type E

Subtotal (1 unit)*

$189.26

(exc. GST)

$208.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.26

*price indicative

RS Stock No.:
517-594
Mfr. Part No.:
1344361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Range

CAPAROC E2

Series

CAPAROC E2

Number of Channels

2

Current Rating

1A, 4A

Voltage

30V

Breaking Capacity

300A

Mount Type

DIN Rail

Tripping Characteristics

Type E

Terminal Type

Push-in

Width

12.4mm

Depth

111.3mm

Standards/Approvals

EN 60068-2-78, ATEX TÜV 22 ATEX 8874 X, Division 2, EN 50178, EN 60068-2-27, EN 60068-2-6, EN 61000-6-2, EN 61000-6-3, Groups A, IEC 60079-0, IEC 60079-7, IECEx TUR 22.0049X, II 3G Ex ec IIC T4 Gc, ISA S71.04.2013 G3 Harsh Group A, NEC Class 2 according to UL 1310, T4A, UKCA Ex (UKEX) TÜV 22 UKEX 7109 X, UL 121201 Class I, UL 2367, UL 508

COO (Country of Origin):
DE
The Phoenix Contact Electronic Circuit Breaker is designed to provide optimal protection for 12 V and 24 V DC loads. It prevents damage from overloads and short circuits, ensuring the longevity and safety of your electrical systems. The adjustable nominal current from 1 A to 4 A allows for versatility and precise control, making it suitable for a wide range of industrial applications.

Number of channels 2

Stripping length 10 mm

UL 94 V0 Flammability rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy