Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V, 4 channels, DIN Rail Type E

Subtotal (1 unit)*

$200.20

(exc. GST)

$220.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.20

*price indicative

RS Stock No.:
252-5378
Distrelec Article No.:
302-96-596
Mfr. Part No.:
1115658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Series

CAPAROC

Number of Channels

4

Current Rating

40A

Voltage

30V

Breaking Capacity

300A

Mount Type

DIN Rail

Tripping Characteristics

Type E

Terminal Type

Plug

Length

111.3mm

Width

12.4mm

Depth

111.3mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Electronic circuit breaker is four channel module for protecting the 12 to 24 v dc loads against overload and short circuit. The nominal current value is adjustable from 1 A to 10 A via LED button. Easy operation for everyone through tool free assembly, uninterrupted installation, and transparent operating state.

Degree of protection is IP20

Fuse protected output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy